logo
2/22/2018 3:55:32 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-822473-2

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-822473-2

13 0 365 Days

1/1
1 … $1.19264E
13 … $1.19264E
13+ … CALL


Details
Mfg Part #:

1-822473-2

Disty Part #: AMP1-822473-2
Manufacturer: TE CNTY AMP
Part Description: PLCC,28P,SOLDERTAIL,PB FREE
Unit of Measure: Each
Data Sheet: N/A
RoHS: 1-822473-2 RoHS Compliant Yes

Product Change Notice

Effective Date Description of Change Download
3/30/2014 E-13-018519 - Part discontinuance.1-822473-2
12/30/2013 E-13-015245 - Part discontinuance.1-822473-2

Product Features

Features
Product Type Features
Insertion ForceNormal
Polarizing PinWithout
Package ConfigurationSquare
Termination Features
Contact Termination TypeThrough Hole
Dimensions
Height Above PC Board0.333 in
Height Above PC Board8.47 mm
Contact Features
Contact Base MaterialPhosphor Bronze
Contact Plating, Mating Area, MaterialTin
Socket TypePLCC - Standard
Configuration Features
Number of Positions28
Housing Features
Centerline2.54 mm
Centerline0.1 in
Housing MaterialThermoplastic - GF
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesWave solder capable to 240°C
Lead Free Solder ProcessesWave solder capable to 260°C
Lead Free Solder ProcessesWave solder capable to 265°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
UL Flammability RatingUL 94V-0
Packaging Features
Packaging MethodTube
Other
BrandAMP



 

© 2018 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions