| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06E-20-90SZ(023) |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Cable Type: | FFC |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 323 |
| Mating Retention Type: | Detent Window |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5178 |
| Cable Entry: | Straight |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 720 V AC |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-88179-4 |
| SKU: | AMP1-88179-4 |
PT06E-20-90SZ(023)
Specifications
Detailed Description
Elevate your connectivity with this high-performance 24-contact housing receptacle, designed for seamless integration in FFC cable applications. Crafted with durable UL 94V-0 rated Nylon-GF material in a sleek black finish, this connector ensures reliable signal transmission while meeting stringent safety standards. Its cable mount design allows for easy installation in various setups, with a 2.54mm pitch and 300V AC voltage rating. The socket contact type, along with a straight cable entry, guarantees a secure and efficient connection. Operating smoothly in a wide temperature range from -65 to 105°C, this connector is ideal for signal applications in diverse environments. RoHS compliant and with 720V AC dielectric withstanding voltage, it offers peace of mind in terms of environmental responsibility and performance. Upgrade your connectivity solutions with this essential component, perfect for data and device applications in the Wire to Board connector system.


