logo
2/26/2020 7:18:25 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

1-963860-1

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

1-963860-1

8,000 0 119 Days

FS Qty - 600
4000/4000
4,000 … $0.33105E
8,000 … $0.33105E


Details
Tariff Info: HTS: 85369085
Mfg Part #:

1-963860-1

Disty Part #: AMP1-963860-1
Manufacturer: TE CNTY AMP
Part Description: FLACHSTECKER2,8X0,8
Unit of Measure: Each
Data Sheet:

1-963860-1

RoHS: 1-963860-1 RoHS Compliant Yes
Series: N05 - Timer - Terminals
Category: Timer Contacts
Larger Image 1-963860-1 image large

Image for
Reference only

1-963860-1 image thumbnail

Product Change Notice

Effective Date Description of Change Download
12/5/2013 P-13-009690 - Manufacturing location change.1-963860-1

Application Tooling

Mfg Part # Descriptiontop
1-1579007-6 EXTRACTION TOOL
2-2151921-1 OC-PA-S-FM-062F090O-001-0276
2-2151921-2 OC-PA-S-FA-062F090O-001-0276
2151921-1 OC-AT-S-FM-062F090O-001-0276
2151921-2 OC-AT-S-FA-062F090O-001-0276
2305570-1 TERMINAL CUTTER, SIDE FEED
7-2151921-7 OC-062F090O-CRIMPTOOLINGKIT

Product Features

Features
Product Type Features
Product TypeContact
Wire/Cable TypeDiscrete Wire
Cable TypeFLR (Thin Walled Cable)
Product LineTimer Products
Insulation SupportWith
Electrical Characteristics
Contact - Rated Current30.0 A
Termination Features
Termination Method to Wire/CableCrimp
Wire/Cable Size20.0 - 24.0 AWG
Wire/Cable Size0.2 - 0.5 mm²
Dimensions
Mating Area Interface Dimensions2.79 x 0.79 mm
Mating Area Interface Dimensions.110 x .031 in
Contact Features
Contact Plating, Mating Area, Thickness1.0 µm
Contact Plating, Mating Area, Thickness39.37 µin
Contact DesignFlat, Symmetric Steel Cantilever Spring
Contact TypeTab
Contact Base MaterialCuSn4
Contact Plating, Mating Area, MaterialPre-Tin
Configuration Features
GET 0.64 Connector SystemNo
Single Wire Sealing SystemNo
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Agency/StandardIEC 664/664A (DIN VDE 0110)
Agency/StandardDIN 72 551 Part 6
Environmental
Operating Temperature-40.0 - 130.0 °C
Operating Temperature-40.0 - 266.0 °F
Conditions for Usage
Applies ToWire/Cable
Accepts Wire Insulation Diameter, Range1.3 - 1.6 mm
Accepts Wire Insulation Diameter, Range0.051 - 0.063 in
Operation/Application
Application UseWire-to-Wire
Contact Transmits (Typical Application)Power
Packaging Features
Packaging MethodReel
Packaging Quantity4,000
Other
BrandAMP
CommentSee drawing, application & product specification for additional information.
SeriesFlat
SeriesJunior-Power-Timer (JPT)
SeriesMultiple Contact Point (MCP)

Product Line/Family

Mfg Part # Descriptiontop
1-368067-2 MINI FUSE REC(JPT/PCB TYPE)
1-962842-1 TAB 2.8 X 0.8 ASSY BODY
1-962915-1 FLACHSTECKER2,8X0,8
1-968849-1 AMP MCP 2.8, CONTACT
1-968849-1 AMP MCP 2.8, CONTACT
1-968849-3 AMP MCP 2.8, CONTACT
1-968851-1 AMP MCP 2.8, CONTACT
1-968855-1 AMP MCP2.8,CONTACT,SWS
1-968855-2 AMP MCP 2.8, CONTACT SWS
1-968857-1 AMP MCP 2.8, CONTACT SWS
1-968857-1 AMP MCP 2.8, CONTACT SWS
1-968857-3 AMP MCP 2.8, CONTACT SWS
1217039-1 TIMER CONNECTOR GEN 3 18-14 POST-TPBR
1241374-1 AMP MCP 1.5K, CONTACT
1241380-3 AMP MCP 1.5K, CONTACT, SWS
1326030-2 2.8MM RECP,UNSEAL,18-20AWG
1326030-7 2.8MM RECP,UNSEAL,14-16AWG,REV
1394512-1 EINZELLEITDICHTG,BL
1394871-1 MQS DICHTSTOPFEN
1394872-1 SEALING PLUG 1,5MM
144432-1 JUNIOR POWER TIMER RECEPT
2-927770-1 JUN-POW-TIM KONTAKT
2-929939-1 JUN-POW-TIM KONTAKT
643222-1 MINI-SPRING RECEPTACLE 20-16 AWG PTPBR
643222-2 MINI-SPRING RECEPTACLE 20-16 AWG PTPPHBZ



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions