logo
2/25/2020 4:08:23 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

10-02-1102

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

10-02-1102

CALL 0 168 Days

1/1 CALL Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940 - This Line May Be Subject To Section 301 Tariff at 16.63%
Mfg Part #:

10-02-1102

Disty Part #: MOL10-02-1102
Manufacturer: MOLEX
Part Description: KK® PC Board Connector, Bottom Entry Mount Style B, 1.00µm Tin (Sn), 10 Circuits
Unit of Measure: Each
Data Sheet:

10-02-1102

RoHS: 10-02-1102 RoHS Compliant Yes
Series: 3002
Category: PCB Receptacles
Larger Image 10-02-1102 image large

Image for
Reference only

10-02-1102 image thumbnail

Product Change Notice

Effective Date Description of Change Download
9/17/2019 507327 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.10-02-1102



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions