logo
8/5/2020 4:03:00 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

10-88-3201

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

10-88-3201

134 0 90 Days

1/1
1 … $2.42249E
80 … $2.09215E
134 … $2.09215E
134+ … CALL


Details
Tariff Info: HTS: 85366940
Mfg Part #:

10-88-3201

Disty Part #: MOL10-88-3201
Manufacturer: MOLEX
Part Description: 2.54mm Pitch C-Grid® Breakaway Header, High Profile, Dual Row, Right Angle, 20 Circuits, 6.10mm Mating Pin Length, Tin (Sn) Plating
Unit of Measure: Each
Data Sheet:

10-88-3201

RoHS: 10-88-3201 RoHS Compliant Yes
Series: 70216
Category: PCB Headers
Larger Image 10-88-3201 image large

Image for
Reference only

10-88-3201 image thumbnail

Product Change Notice

Effective Date Description of Change Download
11/22/2013 GCM 10612898 - PIN RETENTION IS BEING CHANGED ON 70216 SERIES FROM 4LBS MIN. TO 3LBS MIN. TO MATCH SIMILAR SERIES 70280, 70287, AND 71308.10-88-3201

Series 70216

Mfg Part # Descriptiontop
10-88-3302 2.54mm Pitch C-Grid® Breakaway Header, High Profile, Dual Row, Right Angle, 30 Circuits, 8.13mm Mating Pin Length, Tin (Sn) Plating
10-89-4063 2.54mm Pitch C-Grid® Breakaway Header, High Profile, Dual Row, Right Angle, 6 Circuits, 8.13mm Mating Pin Length, 0.38µm Gold (Au) Selective Plating



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions