logo
8/3/2020 4:57:30 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

10-89-4243

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

10-89-4243

CALL 0 80 Days

1360/680
1,360 … $4.53215E
2,040 … $4.46832E
Please Call 800-400-7041
Details
Mfg Part #:

10-89-4243

Disty Part #: MOL10-89-4243
Manufacturer: MOLEX
Part Description: 2.54mm Pitch C-Grid® Breakaway Header, High Profile, Dual Row, Right Angle, 24 Circuits, 8.13mm Mating Pin Length, 0.38µm Gold (Au) Selective Plating
Unit of Measure: Each
Data Sheet:

10-89-4243

RoHS: 10-89-4243 RoHS Compliant Yes
Series: 70216
Category: PCB Headers
Larger Image 10-89-4243 image large

Image for
Reference only

10-89-4243 image thumbnail

Product Change Notice

Effective Date Description of Change Download
11/22/2013 GCM 10612898 - PIN RETENTION IS BEING CHANGED ON 70216 SERIES FROM 4LBS MIN. TO 3LBS MIN. TO MATCH SIMILAR SERIES 70280, 70287, AND 71308.10-89-4243

Series 70216

Mfg Part # Descriptiontop
10-88-3201 2.54mm Pitch C-Grid® Breakaway Header, High Profile, Dual Row, Right Angle, 20 Circuits, 6.10mm Mating Pin Length, Tin (Sn) Plating
10-88-3302 2.54mm Pitch C-Grid® Breakaway Header, High Profile, Dual Row, Right Angle, 30 Circuits, 8.13mm Mating Pin Length, Tin (Sn) Plating
10-89-4063 2.54mm Pitch C-Grid® Breakaway Header, High Profile, Dual Row, Right Angle, 6 Circuits, 8.13mm Mating Pin Length, 0.38µm Gold (Au) Selective Plating



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions