BRG61082-041402LF
3D Model

61082-041402LF

0.8MM B TO B REC ASSY

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:61082-041402LF
SKU: BRG61082-041402LF

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/30/2019PCN19066 - Packaging Change. Change the width of carrier tape from 32mm to 44mm. Carrier tape packaging width is increased to improve packaging quality and avoid any risk of tear of cover tape.Download
02/28/2015PCN14080 - Materials Change.Download