| Attribute | Value |
|---|---|
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose U.FL-R-SMT(10) |
| SKU: | HIRU.FL-R-SMT(10) |
U.FL-R-SMT(10)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 3-640441-2 | 02P MTA100 CONN ASSY WHT | ![]() |
| Hirose 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Hirose 55510-116TRLF | LPVCC 4.5 T.E SMT ASSY | ![]() |
| Hirose 98424-F52-20ALF | MTK SHROUDED HDR SMT | ![]() |
| Hirose 4902 | .032 BRASS/TIN PLATE .250 PCB TAB | ![]() |
| Hirose 22-04-1021 | Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating | ![]() |
| Hirose 43650-0215 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 2 Circuits, with PCB Polarizing Peg, Tin, Glow-Wire Capable, Black | ![]() |
| Hirose 43650-0419 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 4 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| Hirose 54819-0519 | Mini USB, B-Receptacle, Right-Angle, Through Hole Solder Tails and Shell Tabs, Lead-Free | ![]() |
| Hirose 55932-0230 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 2 Circuits, without PCB Locator | ![]() |
| Hirose 73251-2201 | 50 Ohms, SMA Jack, Right-Angle PCB, 0.76?m Gold (Au) Plating, 50 Pieces Per Tray | ![]() |
| Hirose 87832-0422 | Milli-Grid Header, Surface Mount, Vertical, Shrouded, Lead-Free, 4 Circuits, 0.38 | ![]() |


