MX34016SF1

SOCKET HOUSING 2.2MM 16PO

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics MX34016SF1
Series:MX34
Number of Contacts:16
Number of Rows:2
Contact Plating:Tin plating over Nickel
SKU: JAEMX34016SF1
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/01/2024ENG-E23-034 - Replacement mold die. Replacement of mold die (1J,1K,1L,1M,1N,1P,1Q,1R)
replacement of mold die 9/2023
proposed PPAP Submission 11/2023
Start of mass production 2/2024
To Keep Production Capacity
Download
07/31/2022ENG-E22-017 - Replacement of Mold Die. 5 Existing Mold Dies (with total 24 cavities)(T,U,V,W),(HA,HB,HC,HD),(HE,HF,HG,HH),(HJ,HK,HL,HM), (HN,HP,HQ,HR,HS,HT,HU,HV) Create 1 Replacement Mold Die with 8 cavities (1A,1B,1C,1D,1E, 1F,1G,1H) Replacement completion July 2022, proposed PPAP Submission August 2022, Start of mass production as soon as received approvals from all customers.
Download
09/01/2018ENG-E18-071 - MX34016SF1 Additional Mold Die (HN,HP,HQ,HR,HS,HT,HU,HV) To Keep Production Capacity.Download
06/01/2018ENG-E18-014 - Replacement Mold Die
(HJ,HK,HM,HN) To Keep Production Capacity.
Download
06/01/2018ENG-E18-014-1 - Replacement Mold Die
(HJ,HK,HM,HN) To Keep Production Capacity.
Download
03/01/2018ENG-E17-109 - Replacement Mold Die (HE,HF,HG,HH) To Keep Production Capacity.Download
09/01/2017ENG-E17-063 - Replacement Mold Die
To Keep Production Capacity.
Download