BC4S-S10-D0
Dome-Top® barb ty clamp tie, standard cross section, #10 (M5) screw, 15.6 (396mm) length, weather resistant nylon 6.6, black, bulk package.
Secure your cables with ease using our Dome-Top® barb ty clamp tie. This standard cross-section tie features a #10 (M5) screw for quick installation, with a length of 15.6 inches. Crafted from weather-resistant nylon 6.6 in sleek black, it offers durability in any environment, with a wide operating temperature range from -60°C to 115°C (-76°F to 239°F). The overall width of .4 inches ensures a snug fit, with a maximum bundle diameter of 4 inches. Perfect for general applications, this RoHS-compliant cable tie is a must-have for efficient wire and cable management. Available in bulk packaging for convenience.
Details
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit BC4S-S10-D0 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 10.2 mm, 4 in |
Overall Length: | 15.6 in, 396.2 mm |
Material: | Nylon 6.6 |
Screw Size: | #10 M5 |
Maximum Bundle Diameter: | 101.6 mm, 4 in |
Product: | Clamp & Locking Cable & Wire Ties |
Product Type: | Cable Tie |
Environment Application: | General |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANBC4S-S10-D0 |
Maximum Installation Temperature F: | 32 (°F) |
Overall Thickness In: | 0.06 (In.) |
Maximum Installation Temperature C: | 0 (°C) |
Overall Thickness mm: | 1.6 (mm) |
Standards Met: | UL Compliant 62275, UL Listed #E56854, UL Recognized #E56854 |
Minimum Installation Temperature C: | -20 (°C) |
Minimum Installation Temperature F: | -4 (°F) |
Environment: | Indoor |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download |