G1.5X2WH6
Panduct® type G wide slot wiring duct, 1.5 W x 2 H, 6' length, PVC, white.
Organize and protect your wiring with our Panduct® type G wide slot wiring duct. Made from durable white PVC, this duct measures 1.5 inches in width and 2 inches in height, with a convenient 6-foot length. Featuring mounting holes for easy installation, it is ideal for managing cables in various settings. The lead-free PVC material ensures safety and compliance with RoHS standards. With a slot width of .31 inches, this wide slot wiring duct offers ample space for organizing cables effectively. Upgrade your wire and cable management system with this high-quality product.
Details
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit G1.5X2WH6 |
Color: | White |
Mount Type: | Mounting Holes |
Overall Width: | 1.75 in, 44.4 mm |
Overall Height: | 2.12 in, 53.8 mm |
Overall Length: | 1.8 m, 6 ft |
Material: | Lead-Free PVC |
Slot Width: | .31 in, 7.9 mm |
Height: | 2.12 in, 53.8 mm |
Width: | 1.75 in, 44.4 mm |
Product Type: | Wide Slot Wiring Duct |
SKU: | PANG1.5X2WH6 |
Supplier Product: | Wiring Duct |
Measurement System: | Metric |
Flammability Rating: | UL94 V-0 |
Application: | (1) Type C Wiring Duct Cover with Protective Film Reduces Scrap and Labor Costs by Protecting the Surface during Storage, Handling, and Installation |
Sub Brand: | Panduct® |
Wiring Duct Type: | G |
Cover Part Number: | C1.5WH6 |
Standards Met: | RoHS Compliant, UL Recognized, CE Compliant |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |