PV14-10FNB-3K

Fork Terminal, vinyl insulated, narrow tongue, funnel entry, plastic insulation crimp, 16- 14 AWG wire range, #10 stud size.

Enhance your electrical connections with our Fork Terminal. Designed for seamless performance, this vinyl insulated terminal features a narrow tongue, funnel entry, and plastic insulation crimp for secure attachment. Suitable for 16-14 AWG wires, it accommodates #10 studs with ease. Crafted from high-quality copper with vinyl insulation, it ensures reliable conductivity and durability. With a maximum operating temperature of 105°C (221°F) and a tin-plated finish, it guarantees long-lasting performance in various applications. RoHS compliant and meticulously engineered, it's a must-have for your connector arsenal. Explore our range of Crimp Spade Terminals for more essential connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-10FNB-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.86 in, 21.8 mm
Stud Size:#10_1
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Narrow Fork
SKU: PANPV14-10FNB-3K
Supplier Product:Fork Terminals
Maximum Voltage kV:0.6 (kV)
Maximum Copper Conductor Size AWG:#14 (AWG)
Maximum Voltage V:600 (V)
Maximum Copper Conductor Size AWG STR:#14 AWG
Tongue Width In:0.31 (In.)
Barrel Length In:0.43 (In.)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Tongue Width mm:7.9 (mm)
Minimum Metric Conductor Size mm:1.5 (mm²)
Sub Brand:Reel Smart
Flammability Rating:UL 94 V-0
Tongue Length mm:10.9 (mm)
Wire Strip Length In:0.34 (In.)
Tongue Thickness mm:0.8 (mm)
Color Code:Blue
Finish Coating:Tin-Plated
Minimum Copper Conductor Size AWG SOL:#16 AWG
Maximum Wire Insulation Diameter In:0.17 (In.)
Minimum Copper Conductor Size AWG STR:#16 AWG
Maximum Metric Conductor Size mm:2.5 (mm²)
Overall Width In:0.31 (In.)
Tongue Length In:0.43 (In.)
CSA Temperature Rating:105
Barrel Length mm:10.9 (mm)
Seam Type:Butted
Insulation Diameter In:0.17 (In.)
Minimum Copper Conductor Size AWG:#16 (AWG)
Product Type:Terminals on a Reel
Insulation Type:Vinyl
Wire Strip Length mm:8.6 (mm)
Tongue Thickness In:0.03 (In.)
Insulation Diameter mm:4.3 (mm)
Overall Width mm:7.9 (mm)
Standards Met:CSA Certified-C22.2 No.65, UL Listed-UL486A-486B
Maximum Wire Insulation Diameter mm:4.3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download