UT00128SH

WALL MOUNT RECEPTACLE

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Souriau
Manufacturer Part Number:Souriau UT00128SH
Gender:Female
Number of Contacts:8
Termination Method:Crimp
IP Rating:IP67
Shell Size:12
Mating Type:Bayonet
Shell Plating:Nickel
SKU: SOIUT00128SH
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: