logo
1/27/2020 7:19:03 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

10008

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

10008

CALL 0 42 Days

1000/100
1,000 … $0.14776E
1,500 … $0.12183E
3,700 … $0.11973E
7,300 … $0.11574E
14,500 … $0.11385E
72,100 … $0.11201E
Please Call 800-400-7041
Details
Mfg Part #:

10008

Disty Part #: DEN10008
Manufacturer: DENNISON
Part Description: CABLE TIE, SUPER BAR-LOK, BLK HS, 15" (381MM), 10008-0
Unit of Measure: Pieces
Data Sheet: N/A
RoHS: 10008 RoHS Compliant Yes



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions