10018783-10211TLF

Heilind Number:BRG10018783-10211TLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10018783-10211TLF
ECAD Model:
3D Model

Description:

OEM ITEM 516-530F-PCI EXPRESS EDGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10018783-10211TLF
Color:Black
Pitch:1 mm
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:50 cycle
Card Thickness:1.56 mm
Voltage Rating:300 VAC
Contact Plating:Gold
Contact Material:Copper Alloy
Housing Material:Glass-Filled Nylon
Number of Contacts:64
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:PCI Express®
SKU:BRG10018783-10211TLF

Detailed Description

Introducing the OEM ITEM 516-530F-PCI EXPRESS EDGE, the essential component for seamless connectivity in your electronic devices. Featuring a sleek black design and crafted from durable Glass-Filled Nylon, this PCI Express® connector ensures reliable performance in even the most demanding environments. With 64 gold-plated copper alloy contacts and a pitch of 1mm, it guarantees secure and efficient data transmission. Operating flawlessly in temperatures ranging from -55°C to 85°C, it is ideal for a wide range of applications. Its through-hole mount type and straight mount angle make installation a breeze, while its ROHS compliance and voltage rating of 300 VAC ensure safety and environmental responsibility. With a card thickness of 1.56mm and a mating cycle of 50, this connector is a dependable choice for high-speed board-to-board connections. Upgrade your connectivity with the 10018783-10211TLF.