logo
2/20/2020 4:06:06 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

10039

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

10039

8,708 0 35 Days

1/1
1 … $0.26062E
900 … $0.21490E
2,100 … $0.21119E
4,100 … $0.20415E
8,200 … $0.20080E
8,708 … $0.20080E


Details
Tariff Info: HTS: 39269099
Mfg Part #:

10039

Disty Part #: DEN10039
Manufacturer: DENNISON
Part Description: CABLE TIE, BLK WR, 14.5" (368.3MM), 10039-0
Unit of Measure: Pieces
Data Sheet: N/A
RoHS: 10039 RoHS Compliant Yes



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions