logo
1/18/2020 8:22:21 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

10045267-101LF

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

10045267-101LF

CALL 0 66 Days

1350/270
1,350 … $10.27470E
Please Call 800-400-7041
Details
Tariff Info: HTS: 85366940
Mfg Part #:

10045267-101LF

Disty Part #: BRG10045267-101LF
Manufacturer: AMPHENOL FCI BERG
Part Description: 3PRH 8I 2MM 4W
Unit of Measure: Each
Data Sheet:

10045267-101LF

RoHS: 10045267-101LF RoHS Compliant Yes

Product Change Notice

Effective Date Description of Change Download
1/1/2020 PCN19083 - Materials Change. Amphenol is migrating to a qualified/approved high performance plating, GXT+ due to the significantly increase in commodity costs.10045267-101LF



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions