Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol FCI Berg |
Manufacturer Part Number: | Amphenol FCI Berg 10051922-2410ELF |
Pitch: | 0.5 mm |
Mount Type: | Surface Mount |
Mount Angle: | Right Angle |
Housing Color: | Ivory |
Current Rating: | 0.5 A |
Number of Rows: | 1 |
Voltage Rating: | 50 VAC |
Contact Plating: | Gold |
Contact Material: | Copper Alloy |
Housing Material: | Glass-Filled Plastic |
Number of Contacts: | 24 |
Contact Orientation: | Bottom |
Flammability Rating: | UL 94V-0 |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -55 °C |
Series: | VLL |
SKU: | BRG10051922-2410ELF |
10051922-2410ELF


Heilind Number: | BRG10051922-2410ELF |
Manufacturer: | Amphenol FCI Berg |
Manufacturer Number: | 10051922-2410ELF |
ECAD Model: |
Specifications
Detailed Description
Introducing the 10051922-2410ELF, a cutting-edge VLL series FFC/FPC connector designed for high-performance applications. Crafted with durable glass-filled plastic housing in an elegant ivory hue, this connector boasts 24 gold-plated copper alloy contacts for optimal conductivity and reliability. With a surface mount configuration and a right-angle mount angle, it offers seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -55°C to 85°C, it is suitable for use in various environments. UL 94V-0 rated for superior safety, it meets stringent RoHS compliance standards. This connector is ideal for demanding industries such as aerospace, automotive, and telecommunications, where precision and durability are paramount. Elevate your connectivity solutions with the 10051922-2410ELF.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
07/01/2019 | PCN19016R1 - Packaging Change. Change of packaging material of Embossing tape from A-PET to PS. Change of packaging Cover tape material from Sumitomo(CSL-Z4110) to AQ-Pack(SXF-404B) along with the revision of the drawing, to change the notation of the winding dimension on the reel. | Download | |||
02/28/2019 | PCN19016 - Packaging Change. Embossing tape material is changed for improvement of strength and heat resistance. As a countermeasure against the thermal deformation of the embossed tape during transportation, the material is changed from A-PET to PS with high heat resistance and Cover tape material will be changed to Halogen free material as similar timing. | Download |