logo
1/27/2020 12:50:33 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

10054783-001LF

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

10054783-001LF

CALL 0 60 Days

420/84
420 … $36.53530E
Please Call 800-400-7041
Details
Mfg Part #:

10054783-001LF

Disty Part #: BRG10054783-001LF
Manufacturer: AMPHENOL FCI BERG
Part Description: 25MM PLUG 200 POS.
Unit of Measure: Each
Data Sheet:

10054783-001LF

RoHS: 10054783-001LF RoHS Compliant Yes

Product Change Notice

Effective Date Description of Change Download
5/15/2013 Change the resin from Zenite LCP to Vectra LCP.and use 25% regrind. Rev.1: As per the revison, Some more PN's which were affected by this materials change were added to the affected parts list.10054783-001LF



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions