100DP1T2B3M1QEH

Heilind Number:ESW100DP1T2B3M1QEH
Manufacturer:E-Switch
Manufacturer Number:100DP1T2B3M1QEH
ECAD Model:
3D Model

Description:

100 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch 100DP1T2B3M1QEH
Series:100
Amperage:5 A
Mount Type:Panel Mount
Switch Type:Toggle
Actuator Type:Toggle
Rated Voltage:120 VAC, 28 VDC
Actuator Length:6.86 mm
Switch Function:On-On
Termination Type:Solder
Contact Configuration:DPDT
Panel Cut Out Diameter:Circular - 6.35 mm
Operating Temperature Range:-30 - 85 °C
Part Aliases:ST121042
SKU:ESW100DP1T2B3M1QEH

Detailed Description

Introducing the 100DP1T2B3M1QEH, a high-performance toggle switch designed for seamless panel mounting in a variety of applications. This RoHS-compliant switch, also known as ST121042, boasts a robust construction and a reliable DPDT contact configuration for enhanced functionality. With a rated amperage of 5A and a versatile operating voltage of 28VDC or 120VAC, it ensures efficient power control. The toggle actuator, with a length of 6.86mm, offers easy On-On switching. Solder termination ensures secure connectivity, while the panel cut-out diameter of 6.35mm allows for convenient installation. Operating flawlessly in temperatures ranging from -30 to 85°C, this switch guarantees reliable performance even in harsh environments. Upgrade your control systems with the 100DP1T2B3M1QEH, the perfect choice for demanding industrial and commercial settings.