10103592-0001LF

Heilind Number:BRG10103592-0001LF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:10103592-0001LF
ECAD Model:
3D Model

Description:

MICRO USB B-TYPE FE REV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 10103592-0001LF
Color:Black
Series:MICRO USB
Gender:Female
Housing Material:Liquid Crystal Polymer
Mount Type:Surface Mount
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
Mount Angle:Right Angle
Number of Ports:1
Mating Cycles:10000 cycle
Flammability Rating:UL 94V-0
Current Rating:1.8 A
Number of Decks:Single Deck
Voltage Rating:100 VAC
USB Standard:USB 2.0
SKU:BRG10103592-0001LF

Detailed Description

Introducing the MICRO USB B-TYPE FE REV connector in sleek black. This essential component, part of the MICRO USB series, features a female gender and is designed for surface mount installation. Crafted from durable Liquid Crystal Polymer housing and Copper Alloy contact material, it ensures reliable performance in a wide temperature range from -25°C to 85°C. With a right angle mount, it offers easy connectivity in restricted spaces. Boasting a maximum current rating of 1.8 A and voltage rating of 100 VAC, it is ideal for various electronic applications. RoHS compliant and UL 94V-0 certified for safety, this USB 2.0 standard connector guarantees high-quality and environmentally friendly operation. With 10000 mating cycles, it is built to last. Perfect for use in IO connectors and USB connectors, this product, with SKU 10103592-0001LF, is now in stock for immediate delivery.