Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | Essentra | Richco SRB-R-1 |
Color: | Black |
Mount Hole Diameter: | .5 in |
SKU: | RICSRB-R-1 |
Head Height: | .429 in |
Head Width: | .559 in |
Maximum Panel Thickness: | .062 in |
Cable Type: | .252 in / .291 in |
Compatible Cable Shape: | Round |
Compatible Hole Shape: | Round / Antirotational |
Type: | SVI / SVT |
Material Flammability Standard: | UL94 V-2 |
SRB-R-1
Heilind Number: | RICSRB-R-1 |
Manufacturer: | Essentra | Richco |
Manufacturer Number: | SRB-R-1 |
ECAD Model: |
Specifications
Detailed Description
Enhance cable organization and protection with this Strain Relief Bushing in Black. Designed for round cables, this essential component features a 0.5-inch mount hole diameter for easy installation. Made with RoHS-compliant materials, it ensures environmental responsibility without compromising on performance. Ideal for various wire and cable management applications, this bushing guarantees secure and durable support. Upgrade your setup with this reliable accessory for seamless connectivity.