logo
11/18/2017 2:19:12 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

102099-5

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build (5 days) Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

102099-5

CALL 0 91 Days

1/1
1 … $0.17899E
1,000 … $0.15458E
2,500 … $0.15004E
5,000 … $0.14575E
9,900 … $0.14575E
49,100 … $0.14370E
Please Call 800-400-7041
Details
Mfg Part #:

102099-5

Disty Part #: AMP102099-5.P
Manufacturer: TE CNTY AMP
Part Description: CUT STRIP - MOD I RECP STMPD
Unit of Measure: Each
Data Sheet:

102099-5

RoHS: 102099-5 RoHS Compliant Yes
Series: 274 - AMPMODU Mod I
Category: .156 Inch Centerline-Cable to Board AMPMODU .031 x .062 Interconnection System (Mod I)
Larger Image 102099-5 image large

Image for
Reference only

102099-5 image thumbnail

Product Features

Features
Product Type Features
Product TypeContact
Applied PressureStandard
Electrical Characteristics
Contact - Rated Current5.0 A
Insulation Resistance5000.0 MΩ
Dielectric Withstanding Voltage1200.0 V
Contact Resistance12.0 mΩ
Termination Features
Termination End PlatingTin (16)
Dimensions
Insulation Diameter1.30-2.29 [.051-.090] mm [in]
Body Features
Wire Range0.30-0.90² [22-18] mm [AWG]
Contact Features
Contact Base MaterialPhosphor Bronze
Contact Plating, Mating Area, MaterialTin
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesWave solder capable to 240°C
Lead Free Solder ProcessesWave solder capable to 260°C
Lead Free Solder ProcessesWave solder capable to 265°C
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Approved StandardsUL E28476
Approved StandardsCSA LR16455
Conditions for Usage
Applies ToWire/Cable
Temperature Range-65.0 - 60.0 °C
Packaging Features
Packaging MethodStrip
Other
BrandAMP
CommentPart No. 843473-1 is an extraction tool for the Crimp Snap-In contacts.
CommentApplicators also available for AMPOMATOR Lead Making Machines and Stripper/Crimper Machines. Consult AMP, Inc.

Product Line/Family

Mfg Part # Descriptiontop
280592 AMP MODU MOD I REC. HSG.
102103-3 MOD I RECP LP
280593 AMP MODU MOD I RECEPT HSG



 

© 2017 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions