logo
1/28/2020 11:44:32 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

102536-5

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

102536-5

5,299 0 95 Days

FS Qty - 2490
1/1
1 … $0.49032E
400 … $0.42346E
900 … $0.41101E
1,800 … $0.39926E
3,600 … $0.39926E
17,900 … $0.39364E


Details
Tariff Info: HTS: 85389060
Mfg Part #:

102536-5

Disty Part #: AMP102536-5
Manufacturer: TE CNTY AMP
Part Description: 14 AMPMODU MT COVER DR .100CL
Unit of Measure: Each
Data Sheet:

102536-5

RoHS: 102536-5 RoHS Compliant Yes
Series: 283 - AMPMODU MT
Category: .100 Inch Centerline AMPMODU Headers, Connectors & Contacts
Larger Image 102536-5 image large

Image for
Reference only

102536-5 image thumbnail

Product Features

Features
Product Type Features
Product TypeAccessory
Accessory TypeCover
ProfileLow
Cover TypeFor Shielding and Non-Shielding Applications
Connector SeriesMT
Flame RetardantYes
Cover SideBack
Body Features
MaterialThermoplastic
Configuration Features
Number of Positions14
Industry Standards
RoHS/ELV ComplianceRoHS compliant
RoHS/ELV ComplianceELV compliant
Lead Free Solder ProcessesNot relevant for lead free process
RoHS/ELV Compliance HistoryAlways was RoHS compliant
Conditions for Usage
For Use WithDouble Row Receptacle Assemblies
Other
BrandAMP

Product Line/Family

Mfg Part # Descriptiontop
1-102241-0 12 MODIV HSG COMP SR .100 POL
1-102387-0 50 MODIV HSG COMP DR .100 POL
1-102387-1 60 MODIV HSG COMP DR .100 POL
1-102387-2 64 MODIV HSG COMP DR .100 POL
1-102394-5 34 AMP MODU MT HSG DR .100CL
1-102394-8 40 AMP MODU MT HSG DR .100CL
1-102536-0 24 AMPMODU MT COVER DR .100CL
1-102536-1 26 AMPMODU MT COVER DR .100CL
1-102536-5 34 AMPMODU MT COVER DR .100CL
1-102536-8 40 AMPMODU MT COVER DR .100CL
1-102537-8 40 AMPMODU MT COVER DR .100CL
1-102681-2 34 AMPMODU MT COVER DR .100CL
1-102681-5 40 AMPMODU MT COVER DR .100CL
1-103635-3 14 MTE HDR SRRA LATCH .100CL
1-103638-0 11 MTE HDR SRST LATCH .100CL
1-103648-4 15 MTE RCPT HSG SR RIB .100CL
1-103653-3 14 MTE SHRD PIN HSG SR LATCH
1-103653-5 16 MTE SHRD PIN HSG SR LATCH
1-103682-5 16 MTE PANEL MOUNT SR
1-103908-1 12 MTE HDR SRST LATCH W/HLDWN
1-103957-5 4X5 MTE RCPT SR LATCH .100CL
1-103958-2 10X2 MTE RPT SR LATCH .100CL
1-103958-3 8X3 MTE RCPT SR LATCH .100CL
1-104257-0 11 MTE RCPT HSG SR LATCH .100
1-104257-1 12 MTE RCPT HSG SR LATCH .100



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions