logo
2/20/2020 12:29:15 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

102975-4

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

102975-4

7 58
(2 Days)
35 Days

FS Qty - 200
1/1
1 … $0.37648E
7 … $0.37648E
7+ … CALL


Details
Mfg Part #:

102975-4

Disty Part #: AMP102975-4
Manufacturer: TE CNTY AMP
Part Description: 08 MODII HDR DRRA B/A .100CL
Unit of Measure: Each
Data Sheet:

102975-4

RoHS: 102975-4 No
Series: 013 - AMPMODU Breakaway Headers
Category: .100 Inch Centerline-AMPMODU Headers
Larger Image 102975-4 image large

Image for
Reference only

102975-4 image thumbnail

Product Change Notice

Effective Date Description of Change Download
3/31/2014 E-13-019656 - Product Improvement.102975-4

Product Features

Features
Product Type Features
Product TypeConnector
Post Size0.64 [.025] mm [in]
Mount AngleRight Angle
PCB Mount RetentionWithout
Board StandoffWithout
Mating Connector LockWithout
Mechanical Attachment
Panel Mount RetentionWithout
Mounting EarsWithout
Electrical Characteristics
Current Rating3 A
Insulation Resistance5000.0 MΩ
Dielectric Withstanding Voltage750.0 V
Termination Features
Termination Post Length2.79 mm
Termination Post Length0.11 in
Dimensions
Mating Post Length8.08 mm
Mating Post Length0.318 in
Body Features
Row-to-Row Spacing2.54 mm
Row-to-Row Spacing0.1 in
Mount TypePrinted Circuit Board
Selectively LoadedNo
Header TypeBreakaway
Contact Features
Contact Base MaterialPhosphor Bronze
Contact Plating, Mating Area, MaterialGold (15)
Solder Tail Contact PlatingTin-Lead over Nickel
Contact ShapeSquare
Configuration Features
Surface Mount CompatibleNo
Number of Rows2
Number of Positions8.0
Housing Features
Housing MaterialThermoplastic - GF
Industry Standards
RoHS/ELV ComplianceNot ELV/RoHS compliant
Lead Free Solder ProcessesWave solder capable to 240°C
UL Flammability RatingUL 94V-0
Approved StandardsUL E28476
Approved StandardsCSA LR7189
Environmental
Operating Temperature-65.0 - 105.0 °C
Conditions for Usage
High Temperature HousingNo
Operation/Application
High Speed Serial Data ConnectorNo
Other
BrandAMP
CommentHeaders may be broken to desired number of positions using Hand Tool No. 91406-1, or Tool Kit No. 314818-1. Other tail lengths are available, consult Tyco Electronics.

Product Line/Family

Mfg Part # Descriptiontop
1-103168-4 32 MODII HDR DRST SHRD .100CL
1-103168-8 40 MODII HDR DRST SHRD .100CL
1-103783-0 20 MODII HDR DRST B/A .100CL
1-146134-7 10 MODII HDR DRST SFMNT B/A
1-87215-0 02 MODII HDR DRST UNSHRD .100
1-87215-1 04 MODII HDR DRST UNSHRD .100
1-87215-2 06 MODII HDR DRST UNSHRD .100
1-87220-4 14 MODII HDR SRST UNSHRD .100
1-87220-6 16 MODII HDR SRST UNSHRD .100
1-87227-7 34 MODII HDR DRST UNSHRD .100
1-87230-1 22 MODII HDR DRRA UNSHRD .100
1-87608-6 40 MODII HDR DRST SHRD .100CL
102618-6 16 MODII HDR DRST SHRD .100CL
102972-2 02 MODII HDR SRST B/A .100CL
102973-9 18 MODII HDR DRST B/A .100CL
102975-6 12 MODII HDR DRRA B/A .100CL
102976-2 02 MODII HDR SRST B/A .100CL
102976-3 03 MODII HDR SRST B/A .100CL
102976-6 06 MODII HDR SRST B/A .100CL
103148-6 06 MODII HDR SRRA B/A .100CL
103166-3 10 MODII HDR DRRA SHRD .100CL
103166-5 14 MODII HDR DRRA SHRD .100CL
103168-1 06 MODII HDR DRST SHRD .100CL
103168-8 20 MODII HDR DRST SHRD .100CL
103185-2 02 MODII HDR SRST B/A .100CL



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions