PT01SE-10-6P(SR)

Crimp Cable Receptacle 26482-1

Part Aliases: 71-332110-06P  
Introducing our Crimp Cable Receptacle 26482-1, part of the MIL-DTL-26482 compliant PT Series. Crafted with precision, it features a durable Aluminum shell with Olive Drab Cadmium finish, ensuring longevity in demanding environments. The Copper Alloy contacts, plated with Gold, guarantee reliable signal transmission. With a shell size of 10 and IP67 rating, this connector offers superior protection against dust and moisture, making it ideal for military and industrial applications. The bayonet locking mechanism provides secure mating, while accommodating wire sizes ranging from 24 AWG to 20 AWG. Rated for up to 600 VAC, it meets high reliability standards, making it a trusted choice for critical connectivity needs. Rest assured, this RoHS-compliant connector, with insert arrangement 10-6, is ready to deliver exceptional performance in even the harshest conditions. Upgrade to the PT01SE106PSR for uncompromising quality and performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT01SE-10-6P(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Cable Connecting Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:10-6
Locking Mechanism:Bayonet
Part Aliases:71-332110-06P
SKU: AMIPT01SE-10-6P(SR)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: