PT06E-12-8PW(SR)

AI-Solder Plug Connector 26482-1 W/SR

The PT06E-12-8PW(SR) is a rugged AI-Solder Plug Connector designed for military applications, compliant with MIL-DTL-26482 specifications. Part of the PT Series, this connector features a shell size 12 made of durable Aluminum with an Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. The contact pins are crafted from Copper Alloy with Gold plating, offering excellent conductivity and corrosion resistance. With an IP67 rating and a voltage rating of 600 VAC, this connector provides secure and efficient connectivity. The 12-8 insert arrangement, W keying position, and Bayonet locking mechanism guarantee proper mating and alignment. Ideal for high-reliability applications, the PT06E128PWSR is a dependable solution for demanding circular MIL Spec Connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06E-12-8PW(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-8
Keying Position:W
Locking Mechanism:Bayonet
SKU: AMIPT06E-12-8PW(SR)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: