CCH12-S10-C0

Heilind Number:PANCCH12-S10-C0
Manufacturer:Panduit
Manufacturer Number:CCH12-S10-C0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .12" (3.2mm) bundle, black, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH12-S10-C0
Color:Black
Mount Type:#10 (M5) Screw
Overall Width:5 in, 12.7 mm
Overall Height:.12 in, 3.1 mm
Overall Length:36 in, 9.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.12 in, 3 mm
Height:.12 in, 3.1 mm
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:Outdoor
SKU:PANCCH12-S10-C0
Minimum Operating Temperature C:-60 (°C)
Maximum Operating Temperature C:85 (°C)
Product Category:CABLE ACCESSORIES
Maximum Flange Thickness In:0.05 (In.)
Mounting Hole Diameter mm:5.1 (mm)
Minimum Operating Temperature F:-76 (°F)
Resistance Properties:Flame-Resistant
Standards Met:UL Recognized E136577, RoHS Compliant
Mounting Hole Diameter In:0.2 (In.)
Maximum Operating Temperature F:185 (°F)
Maximum Flange Thickness mm:1.3 (mm)

Detailed Description

Secure your cables with ease using this heavy-duty fixed diameter cable clamp. Designed for outdoor environments, this black clamp features a #10 screw (M5) for sturdy mounting. Its durable Nylon 6.6 construction ensures reliability, while its .12" (3.2mm) bundle capacity accommodates various cable sizes. With an overall width of .5 in (12.7mm) and a low profile height of .12 in (3.1mm), this clamp offers efficient cable management. RoHS compliant, it comes in a standard package for convenient use. Ideal for organizing wires in any setting, from industrial to residential.