GEE144F-A-C0

Slotted grommet edging with adhesive lined, .144" thickness, weather resistant polyethylene, black.

Enhance the durability and functionality of your wire and cable management setup with our Slotted Grommet Edging. Designed for seamless installation, this weather-resistant polyethylene grommet features adhesive lining for secure placement. With a thickness of .144 inches, it provides optimal protection and organization for cables. The sleek black finish adds a professional touch to any panel or workspace. Rest assured, this product is fully compliant with RoHS regulations, ensuring environmental responsibility. Elevate your cable management game with this essential accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit GEE144F-A-C0
Color:Black
SKU: PANGEE144F-A-C0
Resistance Properties:Weather-Resistant
Standards Met:RoHS Compliant
Application:To Protect and Prevent Wires and Cables from Chafing Against Sharp Edges of Panel Walls and Knockouts.
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: