Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PLT2M-M2 |
Color: | Brown |
Maximum Operating Temperature: | 185 °F, 85 °C |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 24 in, 6.1 mm |
Overall Length: | 203.2 mm, 8 in |
Material: | Nylon 6.6 |
Maximum Bundle Diameter: | 2 in, 50.8 mm |
Tensile Strength: | 18 lb, 80.06 N |
Environment Application: | Plenum |
Minimum Bundle Diameter: | .06 in, 1.5 mm |
SKU: | PANPLT2M-M2 |
Supplier Product: | Standard Cable & Wire Ties |
Overall Thickness In : | 0.05 (In.) |
For Use With: | GTS-E, GS2B-E, PTS |
Minimum Installation Temperature F : | -4 (°F) |
Overall Thickness mm : | 1.3 (mm) |
Minimum Installation Temperature C : | -20 (°C) |
Maximum Installation Temperature F : | 32 (°F) |
Standards Met: | CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint |
PLT2M-M2
Specifications
Detailed Description
Secure your cables with ease using our Pan-Ty® locking tie in a miniature cross section. With a length of 8.0 inches (203mm) and a durable nylon 6.6 construction, these ties are perfect for organizing and bundling wires in various environments. The red color adds a pop of vibrancy, while the RoHS compliance ensures they are environmentally friendly. Operating efficiently in temperatures ranging from -60°C to 85°C (-76°F to 185°F), these ties are suitable for use in plenum areas. With a maximum bundle diameter of 2 inches (50.8mm) and a strong tensile strength of 18 lbs (80.06N), they offer reliable performance in securing your cables. Trust in our high-quality cable management solution for all your organization needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit TM3S8-C | The cable tie mount in natural color is applied with a #8 (M4) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 100. | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
11/30/2023 | PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth. | Download |