DR-25-1/2-0-SP

5039304024

Part Aliases: 5039304024  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem DR-25-1/2-0-SP
Part Aliases:5039304024
SKU: RYCDR-25-1/2-0-SP.M
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/02/2025P-25-027419 - Product printing/marking process upgrade. This change is ONLY for DR-25 tubing manufactured in Europe & released under TE specification RK-6008/1, and external QPL BSG, DEF Stan, and VG standards. European DR-25 is printed with WHITE coloured ink, in dot matrix format, showing the Raychem brand name, product DR-25 description, and the tubing size. NO change to the tubing compound formulation, and NO change to form, fit, and function. There is NO REQUIREMENT in the product specification RK-6008/1 or external QPL to test the print quality, we have done additional testing to ensure the marking quality is fit for purpose. This applies to all standard spooled and cut pieces. Exceptions are some NR5XX parts, and some customer specials(CS), which may be unprinted and are therefore not affected by the change. Any NR5XX and CS that are printed have been upgraded as per the standard DR-25 .This change is with immediate effect. Note that USA manufactured DR-25 is NOT impacted by this change.
Download