5102935-4

Heilind Number:AMP5102935-4
Manufacturer:TE Connectivity
Manufacturer Number:5102935-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LEVEL V ASSY DR .125CL, 08, LE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5102935-4
Series:AMPMODU IV/V
Housing Material:Polyester
Number of Contacts:8
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Pitch:.125 in, 3.18 mm
Contact Type:Receptacle
Strain Relief:No Strain Relief
Row Spacing:.125 in, 3.18 mm
Package Quantity:135
Contact Amperage:3 A
Number of Positions:8
Housing Color:Black
GPL:283
Packaging:Box
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:127 µm, 50 µin
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:5237
Number of Columns:4
Wire Size:.13 - .3 mm², 22 - 26 AWG
Contact Layout:Matrix
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
ECCN:EAR99
Mating Retention:Without
Header Type:Shrouded
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Material Flammability Standard:UL 94V-0
Part Aliases:5102935-4
SKU:AMP5102935-4

Detailed Description

Enhance your connectivity with the LEVEL V ASSY DR .125CL, 08, LE from the AMPMODU IV/V series. This durable assembly features a black polyester housing, accommodating 8 gold-plated receptacle contacts for optimal signal performance. With a pitch of 3.18mm, it offers efficient cable mounting via insulation displacement crimp (IDC) termination. Certified to UL 94V-0 flammability standards, it ensures safety in industrial applications. Operating in a wide temperature range from -65 to 105°C, this connector is reliable in diverse environments. Suitable for 22-26 AWG wires, it facilitates seamless wire-to-board connections. RoHS compliant, it meets environmental standards. With a package quantity of 135, it is ideal for bulk installations, making it a versatile and essential component in your circuitry setup.