Discover the FF 250 Plug, a versatile component designed for secure and efficient electrical connections. Featuring a contact material of brass and unplated contact plating, this tab terminal ensures reliable performance. With an overall length of 27mm, it accommodates wire sizes ranging from 17 to 20 AWG. The straight orientation and F-Crimp design make for easy installation, while the open barrel accepts wire insulation diameters up to 2.31mm. Suitable for a wide operating temperature range from -40 to 110°C, this terminal is ideal for various industrial applications. Upgrade your connectivity solutions with the Fastin-Faston 250 series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-293041-1
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:1.063 in, 27 mm
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:17 - 20 AWG, .51 - 1.03 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.091 in, 2.31 mm
Product:Quick Disconnects
Product Type:Tab
SKU: AMP1-293041-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.36 mm / .014 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Locking Lance Height:1.5 mm / .06 in
Wire/Cable Type:Regular Wire
Insertion Force:Normal
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: