170354-1

LOW PROFILE E.I. CONNECTOR

Enhance your connectivity with this LOW PROFILE E.I. CONNECTOR designed for seamless female cable mounting. With a sturdy construction featuring Phosphor Bronze contacts, this connector ensures reliable 2A amperage flow for signal applications. Operating efficiently in a wide temperature range from -20 to 105 °C (-4 to 221 °F), it offers durability and performance. Suitable for 26-22 AWG wire sizes, its Pre-Tin plating facilitates easy termination. Meeting RoHS compliance and boasting 500 MΩ insulation resistance, this connector is a trustworthy component for your wiring needs. With a package quantity of 7000, it's ideal for bulk installations. Elevate your wire-to-wire connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 170354-1
Amperage:2 A
Gender:Female
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Phosphor Bronze
Contact Type:Socket
Insulation Resistance:500 MΩ
Operating Temperature Range:-20 - 105 °C, -4 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Sealable:No
Connector and Contact Terminate To:Wire & Cable
Wire Size:.12 - .4 mm², 26 - 22 AWG
Connector System:Wire to Wire
Dielectric Withstanding Voltage:750 V AC
Accepts Wire Insulation Diameter:.043 - .075 in, 1.09 - 1.91 mm
Wire Contact Termination Area Plating Material:Pre-Tin
Part Aliases:170354-1
SKU: AMP170354-1
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: