5-2295787-7

STD TIMER PLUG HSG 7P W/EXT.LOCKING-SP

Enhance the safety and efficiency of your power connections with our Standard Timer Plug Housing. This 7-position housing, featuring a natural color and a locking latch for secure mating retention, is suitable for a variety of applications. With a 16A amperage rating and a 5mm pitch, it ensures reliable performance. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F), this housing is durable and versatile. Designed for wire-to-board connections, it offers easy crimp termination. Whether for household appliances or industrial equipment, this housing is a dependable solution. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your PCB connectors with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-2295787-7
Color:Natural
Series:RAST 5D
Amperage:16 A
Number of Rows:1
Termination Method:Crimp
Pitch:.197 in, 5 mm
Number of Positions:7
GPL:JJ4
Mating Retention Type:Locking Latch
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power
Sealable:No
GPL Description:Appliances
Product Code:H311
Connector System:Wire to Board
Mating Retention:With
Part Aliases:5-2295787-7
SKU:AMP5-2295787-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: