The AMPLIMITE HDP Series Receptacle, a high-performance D-Sub connector designed for demanding applications. With a contact rating of 6A and gold flash plating, it ensures reliable power transmission with minimal signal loss. Featuring two rows of 25 positions each, it offers ample connectivity options. The full metal shell provides robust protection, while its standard profile allows for easy integration. RoHS compliant and packaged for convenience, this connector is a must-have for industrial and commercial setups. Upgrade your connectivity solutions with the AMPLIMITE HDP Series Receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745440-1
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Receptacle
Number of Rows:2
Contact Plating:Gold Flash
Number of Positions:25
Profile:Standard
Packaging:Package
Shell Type:Full Metal Shell
SKU: AMP5745440-1
Plastic:No
Shell Plating Material:Tin
Post Size:.64 mm / .025 in
Insert Material:Thermoplastic
Shell Material:Steel
Preloaded:Yes
PCB Mount Orientation:Right Angle
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Shape and Form:Square
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):.125 in / 3.18 mm
Housing Material:Thermoplastic
Centerline (Pitch):2.77 mm / .109 in
Housing Color:Black
Insert Flammability Rating:UL 94V-0
UL Flammability Rating:UL 94V-0
Mating Connector Lock Type:Mounting Screws
Mating Connector Lock:With
Mounting Hole Diameter:3.05 mm / .12 in
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Mounting Hole
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Panel Mount Feature:Without
Circuit Application:Signal
Footprint:.454 in / 11.53 mm
Shielded:No
Grounded:No
Grounding Straps:Without
Grounding Indents:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:.112 in / 2.84 mm
Shell Size:3
Product Type:Connector
Sealable:No
Connector System:Board-to-Board
Termination Post Length:.22 in / 5.59 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: