626035-1

Heilind Number:AMP626035-1
Manufacturer:TE Connectivity
Manufacturer Number:626035-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE TERMINAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 626035-1
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Wire Size:11 - 10 AWG, 4 - 6 mm², 8233 - 10382 CMA
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP626035-1
Plating Material:Brass / Unplated
Inspection Slot:No
Weight per Piece:1.201 g
Number of Holes:1
Wire Insulation Diameter (Max):5.3086 mm / .209 in
Wire Insulation Diameter:3.2 - 5.3 mm / .15 - .209 in
Overall Length:19.8 mm / .779 in
Stud Diameter:4.3 mm / .169 in
Tongue Thickness:.8 mm / .031 in
Barrel Inside Diameter:2.67 mm / 4.7 mm / .105 in / .185 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Terminal Features:Sheared
Shape Description:RING-001
Support Style:Insulation Support

Detailed Description

Enhance your electrical connections with our high-quality RING TONGUE TERMINAL. Crafted for #8 and M4 stud sizes, this straight orientation connector is designed for optimal performance in temperatures ranging from -40 to 105°C (-40 to 221°F). Suitable for wire sizes 4-6mm², 11-10 AWG, and 8233-10382 CMA, it offers versatility in various applications. The open barrel design ensures efficient wire insertion, while its non-insulated construction makes it ideal for specific setups. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees both reliability and environmental responsibility. Upgrade your connectivity solutions with this essential component.