Elevate your connectivity with our AMPLIMITE HD-20 D-Sub Receptacle, offering high-performance solutions for your electronic projects. With 25 contacts in a 2-row configuration, this connector ensures reliable data transmission. Its UL E28476 and UL 94V-0 certifications guarantee safety and quality. Constructed with durable thermoplastic housing and featuring phosphor bronze contacts plated with gold, it delivers optimal conductivity. The 2.77mm pitch and board mount design facilitate easy installation. Embrace efficiency and precision in your designs with this essential component, packaged in a convenient tube for seamless integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 745187-7
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:25
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.77 mm
Number of Positions:25
Profile:High
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU: AMP745187-7
Post Size:.64 mm / .025 in
Shell Material:Steel
Shell Plating Material:Tin
Plastic:No
Insert Material:Thermoplastic
Preloaded:Yes
PCB Mount Orientation:Vertical
Contact Underplating Material:Nickel
Contact Mating Area Plating Thickness:30 µin
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Square
PCB Contact Termination Area Plating Material:Tin-Lead
PCB Thickness (Recommended):.093 - .125 in / 2.36 - 3.18 mm
Centerline (Pitch):.109 in / 2.77 mm
Housing Color:Black
Housing Material:Thermoplastic
Insert Flammability Rating:UL 94V-0
UL Flammability Rating:UL 94V-0
Approved Standards:UL E28476
Mating Connector Lock:Without
Mounting Hole Diameter:.12 in / 3.05 mm
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Mounting Hole
Panel Mount Feature:Without
Circuit Application:Signal
Grounding Straps:Without
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Row-to-Row Spacing:.112 in / 2.84 mm
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:3
Product Type:Connector
Termination Post Length:.188 in / 4.78 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: