| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1744036-9 |
| Color: | Natural |
| Series: | Economy Power |
| Amperage: | 7.5 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 10.5 |
| Overall Length: | 44.54 |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC/DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Lock Type: | Latch |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Wire Size: | 22 - 18 AWG, .34 - .75 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | 1.754 in, 44.54 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1744036-9 |
| SKU: | AMP1744036-9 |
1744036-9
Specifications
Detailed Description
Introducing our Economy Power Connector, designed for seamless integration in a variety of applications. With a durable Nylon housing and UL 94V-0 flammability standard, this connector ensures reliable performance. Featuring 9 contacts in a single row configuration, it offers a secure connection for power and signal transmission. The crimp termination method and cable mount design allow for easy installation. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), this connector is suitable for diverse environments. With a voltage rating of 250V AC/DC and an amperage of 7.5A, it meets the demands of power applications. The latch lock type and polarization mating alignment ensure a secure and accurate connection. RoHS compliant and with a package quantity of 500, this connector is a cost-effective solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1123722-9 | ![]() |


