Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2150736-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2150736-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
2150736-2
Heilind Number: | AMP2150736-2 |
Manufacturer: | TE Connectivity |
Manufacturer Number: | 2150736-2 |
ECAD Model: |
Specifications
Detailed Description
Enhance your precision application processes with the OCEAN-2.0 APPLICATOR-E-120FA. This high-performance tool is designed for seamless termination, featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for versatile functionality. Powered by pneumatic technology, it ensures efficient and accurate operations. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Elevate your connector and tool kit with this essential applicator for seamless and professional results.