Enhance connectivity in your electronic devices with this high-performance D-Sub connector from our AMPLIMITE HDP series. Engineered for reliability, it features UL 94V-0 certification, ensuring compliance with stringent safety standards. With a robust design and gold flash contact plating, it guarantees secure and efficient data transmission. Its two-row, nine-contact configuration, along with a 2.74mm pitch, offers versatility for various applications. The board mount option and front metal shell construction make installation a breeze, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with this premium connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5205865-1
Series:AMPLIMITE HDP
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Package
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU: AMP5205865-1
Post Size:.64 mm / .025 in
Plastic:No
Shell Plating Material:Zinc
Shell Material:Steel
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Brass
Contact Shape and Form:Square
PCB Thickness (Recommended):2.36 mm / .093 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Glass-Filled Nylon / Glass-Filled PBT
Housing Color:Black
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
Panel Mount Feature:Without
Mating Connector Lock:Without
PCB Mount Retention Type:Mounting Hole
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Mounting Hole Diameter:.12 in / 3.05 mm
Circuit Application:Signal
Grounding Straps:Without
Connector and Contact Terminates To:Printed Circuit Board
Row-to-Row Spacing:2.84 mm / .112 in
Shell Size:1
Grounding Indents:Without
Sealable:No
Connector System:Board-to-Board
Footprint:13.84 mm / .545 in
Product Type:Connector
Termination Post Length:.125 in / 3.18 mm
Grounding Clips:Without
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: