6-747840-9

Heilind Number:AMP6-747840-9
Manufacturer:TE Connectivity
Manufacturer Number:6-747840-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9P RA MSFL 318 PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-747840-9
Amperage:6 A
Gender:Plug
Number of Contacts:9
Number of Rows:2
Mount Type:Board Mount
Contact Material:Brass
Contact Plating:Gold, Gold Flash over Palladium Nickel
Pitch:2.74 mm
Number of Positions:9
Profile:Standard
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL E28476 UL 94V-0
SKU:AMP6-747840-9
Post Size:.66 mm / .026 in
Eyelet Material:Brass
Plastic:No
Shell Plating Material:Tin
Shell Material:Steel
Eyelet Plating Material:Tin over Copper Flash
Preloaded:Yes
PCB Mount Orientation:Right Angle
PCB Contact Termination Area Plating Material:Tin-Lead
Contact Shape and Form:Round
Contact Base Material:Brass
Contact Mating Area Plating Thickness:30 µin
Contact Underplating Material:Nickel
PCB Thickness (Recommended):1.57 mm / .062 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Nylon GF / Polyester GF
Housing Color:Black
Approved Standards:UL E28476
UL Flammability Rating:UL 94V-0
Connector Mounting Type:Board Mount
PCB Mount Retention Type:Boardlock
Mounting Hole Diameter:3.18 mm / .125 in
PCB Mounting Style:Through Hole
PCB Mount Retention:With
Threaded Insert Material:Zinc
Mating Connector Lock Type:Threaded Insert, 4-40 UNC
Boardlock Plating Material:Tin over Nickel
Boardlock Material:Copper Alloy
Panel Mount Feature:Without
Mating Connector Lock:With
Threaded Insert Plating Material:Clear Chromate
Circuit Application:Signal
Footprint:8.08 mm / .318 in
Grounding Indents:With
Grounding Straps:With
Connector System:Board-to-Board
Sealable:No
Product Type:Connector
Row-to-Row Spacing:2.84 mm / .112 in
Connector and Contact Terminates To:Printed Circuit Board
Shell Size:1
Termination Post Length:3.18 mm / .125 in
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Detailed Description

Enhance your connectivity with this high-performance board mount plug, featuring a sturdy construction that meets UL E28476 and UL 94V-0 standards for reliable use. With two rows of nine contacts each, this connector offers seamless integration with your devices. Crafted from durable brass with gold plating, it ensures optimal signal transfer. The 2.74mm pitch and gold flash over palladium nickel plating guarantee efficient conductivity. Its front metal shell design adds to its robustness, while RoHS compliance underscores its environmental responsibility. Packaged in a convenient tray, this connector is a must-have for your electronic projects.