Enhance your electrical connections with our Solis Straight Ring Tongue Terminals. Designed for easy installation on 2 AWG wires, these connectors boast a 5/16 stud size, ensuring a secure fit. Operating at temperatures up to 649°F, they guarantee reliable performance in high-heat environments. With a closed barrel and straight terminal angle, they offer optimal stability and conductivity. Crafted for professional use, these terminals are a must-have for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 150453
Connector Type:Ring Tongue
Stud Size:5/16, M8
Orientation:Straight
Operating Temperature Range:343 °C, 649 °F
Wire Size:2 AWG, 34 - 35 mm², 52600 - 83700 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP150453
Plating Material:Copper / Nickel
Weight per Piece:14.729 g
Number of Holes:1
Overall Length:38.8 mm / 1.528 in
Stud Diameter:8.33 mm / .328 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:9.398 mm / .37 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-051
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: