1624112-6

3650 0603 39nH 5% 2K RL

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1624112-6
SKU: AMP1624112-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: