1969589-9

HSG, REC,FREE-HANG,GWT, SINGLE ROW,EP2.5

Enhance your power and signal connections with our Economy Power 2.5 Housing Receptacle, designed for efficient cable mounting in various applications. Crafted from durable Nylon GF material in a natural color, this single-row connector features nine positions for 26-22 AWG wire sizes. With a 2.5mm pitch and 7.5A amperage rating, it ensures reliable performance at up to 250VAC. Operating seamlessly in temperatures ranging from -25 to 105°C, it meets UL 94V-0 flammability standards for enhanced safety. The housing, measuring 6.6mm in height, is ideal for panel mounting, with polarization for easy mating alignment. Each package contains 10,000 units, making it a cost-effective choice for your assembly needs. RoHS compliant and lead-free solder capable, it guarantees environmental responsibility without compromising functionality. Upgrade your connectivity solutions with this versatile connector, perfect for appliances and more.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1969589-9
Color:Natural
Series:Economy Power 2.5
Amperage:7.5 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Nylon - GF
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.098 in, 2.5 mm
Voltage:250 VAC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:10000
Number of Positions:9
Housing Color:Natural
GPL:101
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:L014
Wire Size:.13 - .33 mm², 26 - 22 AWG
Contact Transmits:Power
Connector Length:25 mm, .984 in
Connector System:Wire to Wire
Connector Product Type:Connector
Connector Width:18.17 mm, .715 in
Mating Retention:With
Mating Connector Lock:Without
Insulation Diameter:.051 - .067 in, 1.3 - 1.7 mm
Housing Configuration:Both Ends Closed
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:1969589-9
SKU: AMP1969589-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: