2150959-1

OC-AT-E-FM-110F180F-001-0262

OC-AT-E-FM-110F180F-001-0262 is a versatile applicator designed for precision termination tasks. With two interchangeable terminator types included - a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator - this tool offers flexibility for various termination requirements. Featuring a mechanical feed type, it ensures smooth and consistent operation. Meeting RoHS compliance standards, it is environmentally friendly. Part of the Products, Connectors, Tools, and Applicators categories, it is essential for professionals in the field. With the acronym 21509591, it is easily identifiable for quick reference and organization. Upgrade your termination process with the OC-AT-E-FM-110F180F-001-0262 applicator.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150959-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150959-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: