Experience high-performance connectivity with our AMPLIMITE HD-20 D-Sub Receptacle. Designed for precision and reliability, this connector features UL 94V-0 compliance for enhanced safety. With 15 gold flash contacts on a phosphor bronze base, it ensures optimal signal conductivity. Suitable for board mount installation, its 2-row, 15-position configuration offers versatile connectivity options. The full metal shell provides durability, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for demanding applications, this connector sets the standard for quality and performance. Elevate your connectivity solutions with the AMPLIMITE HD-20.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5205736-4
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Number of Contacts:15
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold Flash
Pitch:2.74 mm
Number of Positions:15
Profile:Standard
Packaging:Tube
Shell Type:Full Metal Shell
Standards Met:UL 94V-0
SKU: AMP5205736-4
Post Size:.64 mm / .025 in
Plastic:No
Insert Material:Polyamide, GV
Shell Material:Steel
Shell Plating Material:Zinc
PCB Mount Orientation:Vertical
Preloaded:Yes
Contact Base Material:Phosphor Bronze
Contact Shape and Form:Square
PCB Contact Termination Area Plating Material:Tin
PCB Thickness (Recommended):.062 in / 2.36 mm / 1.57 mm / .093 in
Housing Material:Glass-Filled Nylon / Glass-Filled PBT
Centerline (Pitch):.108 in / 2.74 mm
Housing Color:Black
Insert Flammability Rating:UL 94V-0
UL Flammability Rating:UL 94V-0
Mounting Hole Diameter:.12 in
Connector Mounting Type:Board Mount
Panel Mount Feature:Without
PCB Mount Retention:Without
PCB Mounting Style:Through Hole
Mating Connector Lock:Without
Circuit Application:Signal
Product Type:Connector
Shell Size:3
Row-to-Row Spacing:2.84 mm / .112 in
Grounding Straps:Without
Connector System:Board-to-Board
Connector and Contact Terminates To:Printed Circuit Board
Sealable:No
Grounding Indents:Without
Termination Post Length:.427 in / 10.85 mm
Grounding Clips:Without
Operating Temperature Range:-67 - 221 °F / -55 - 105 °C
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: