Enhance your connectivity with our AMPLIMITE HD-20 D-Sub Receptacle, featuring high-performance construction for reliable data transmission. With 37 gold-plated contacts and UL 94V-0 compliant housing, it ensures both durability and safety. The thermoplastic shell and phosphor bronze contacts guarantee secure board mounting, while the 2.74mm pitch allows for easy installation. Designed with a front metal shell for added protection, this connector is RoHS compliant, making it environmentally friendly. Perfect for various applications, it offers a standard profile with mating retention via screws. Packaged in a convenient tray, it's ready for use in your next project. Upgrade your connectivity solutions with this premium D-Sub connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5745784-6
Series:AMPLIMITE HD-20
Amperage:6 A
Gender:Receptacle
Housing Material:Thermoplastic
Number of Contacts:37
Number of Rows:2
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:2.74 mm
Number of Positions:37
Profile:Standard
Mating Retention Type:Screw
Packaging:Tray
Shell Type:Front Metal Shell
Standards Met:UL 94V-0
SKU:AMP5745784-6
Post Size:.026 in / .66 mm
Shell Material:Carbon Steel
Female Screwlock Material:Zinc
Insert Material:Zinc
Eyelet Material:Brass
Shell Plating Material:Tin
Plastic:No
Eyelet Plating Material:Tin
Female Screwlock Plating Material:Clear Chromate
PCB Mount Orientation:Right Angle
Preloaded:Yes
Contact Shape and Form:Round
Contact Mating Area Plating Thickness:30 µin
PCB Contact Termination Area Plating Material:Tin
Contact Base Material:Phosphor Bronze
PCB Thickness (Recommended):1.58 mm / .062 in
Centerline (Pitch):.108 in / 2.74 mm
Housing Material:Thermoplastic
UL Flammability Rating:UL 94V-0
PCB Mount Retention:With
PCB Mounting Style:Through Hole
Connector Mounting Type:Board Mount
Mating Retention:With
Mating Connector Lock Type:Female Screwlocks, Fixed
Mounting Hole Diameter:.125 in / 3.18 mm
Mating Connector Lock:With
Panel Mount Feature:Without
PCB Mount Alignment:With
Montageausrichtung der Leiterplatte:With
PCB Mount Retention Type:Mounting Hole
Circuit Application:Signal
Row-to-Row Spacing:2.84 mm / .112 in
Connector and Contact Terminates To:Printed Circuit Board
Grounding Indents:Without
Connector System:Board-to-Board
Sealable:No
Footprint:8.08 mm / .318 in
Shell Size:4
Product Type:Connector
Grounding Straps:With
Grounding Clips:Without
Termination Post Length:.125 in / 3.18 mm
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F
Supplier Product:PCB D-Sub Connectors

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2017P-17-014029 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions.Download