FL2500-NO.1-I8-0-25MM
FL2500-NO.1-I8-0-25MM
Part Aliases: TE Connectivity | Raychem CB5626-000
Enhance the durability and longevity of your cables with our FL2500-NO.1-I8-0-25MM heat shrink tubing. Designed for professional-grade applications, this black tubing boasts an overall length of 25mm (.984 in) and is crafted from high-quality Irradiated Modified Polyolefin. With a shrink ratio of 4:1 and a shrink temperature of 110°C, it provides a secure and snug fit, even in high-temperature environments. Operating seamlessly in a wide range from -40 to 135°C, it offers reliable protection against abrasion and wear. Recovered diameter of .065 in (1.65mm) and expanded diameter of .3 in (7.62mm) ensure versatility for various cable sizes. Rest assured of its compliance with RoHS standards and enjoy peace of mind knowing your cables are safeguarded with this top-of-the-line heat shrink tubing.
Details
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem FL2500-NO.1-I8-0-25MM |
Color: | Black |
Overall Length: | 25 mm, .984 in |
Material: | Irradiated Modified Polyolefin |
Shrink Ratio: | 4:1 |
Shrink Temperature: | 110 °C |
Operating Temperature Range: | -40 - 135 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | .065 in, 1.65 mm |
Expanded Diameter: | .3 in, 7.62 mm |
Part Aliases: | CB5626-000 |
SKU: | RYCFL2500-NO.1-I8-0-25MM |
series: | Raychem FL2500 |
Flexibility: | Semi-Rigid |
Fluid Type: | Water |
Recovered Wall Thickness (Tolerance): | 1.52 mm / .06 in |
Voltage (Max): | .6 kV |
Low Outgassing: | No |
Product Source: | US |
Wall Type: | Dual |
Product Family: | FL2500 |
Flammability: | Flame-Retardant |
Recovery Temperature: | 135 °C |
Resistant To: | Abrasion |
Part Alias: | CB5626-000 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/10/2023 | PCN-23-175836 - Package Change. In order to improve customer experience, a unified optimization adjustment will be made to the labels and box specifications on the external packaging box Mainly changes, 1. Replace some old packaging boxes with unified specification packaging boxes, slightly dimension changes Before- 759598-000 - 1279*252*254 After- CR7224-000 - 1300*270*270 759598-000 CR7224-000 Before- 394718-000 - 1280*256*130 After- CR7225-000- 1300*260*140 394718-000 CR7225-000 Before- 406079-000- 605*308*308 After- CR7226-000- 600*310*310 406079-000 CR7226-000 2. Modification of label position, which are unified on sealing surface. This PCN will be effective in Sep.10th. For any questions or concerns please contact your local Customer Care Professional. | Download |
01/16/2019 | P-19-016788 - Product Improvement. This PCN is to inform our customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download |
12/13/2017 | P-17-014859 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park USA to Shanghai PRC. | Download |