Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem RNF-100-3/64-0-SP |
Color: | Black |
Material: | Irradiated Modified Polyolefin |
Shrink Ratio: | 2:1 |
Shrink Temperature: | 95 °C |
Operating Temperature Range: | -55 - 135 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | .023 in, .6 mm |
Expanded Diameter: | .046 in, 1.2 mm |
Part Aliases: | 5052844025 |
SKU: | RYCRNF-100-3/64-0-SP |
series: | Raychem RNF-100 |
Flexibility: | Flexible |
Fluid Type: | Gasoline / Hydraulic Fluid / Lubricating Oil / Water |
Recovered Wall Thickness (Tolerance): | .2 mm / .008 in |
Size Range: | .6 - 1.2 mm / .023 - .046 in |
Recovered Wall Thickness (Nominal): | .45 mm / .018 in |
Voltage (Max): | .6 kV |
Low Outgassing: | No |
Product Source: | Czech Republic |
Wall Type: | Single |
Product Family: | RNF-100 |
Flammability: | Flame-Retardant |
Fluid Resistance: | Splash Protection |
Recovery Temperature: | 121 °C |
Resistant To: | Abrasion / Fluids / Mechanical Damage / Strain |
Part Alias: | 5052844025,4-1193821-8 |
RNF-100-3/64-0-SP
Heilind Number: | RYCRNF-100-3/64-0-SP |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Number: | RNF-100-3/64-0-SP |
Datasheet: | Catalog Section |
ECAD Model: |
Specifications
Detailed Description
Enhance the durability of your wiring with our Black Heat Shrink Tubing. Made from Irradiated Modified Polyolefin, this tubing provides reliable protection with a 2:1 shrink ratio. It's designed to withstand high temperatures, with a shrink temperature of 95 °C and an operating range of -55 to 135 °C. Perfect for abrasion protection, it offers a recovered diameter of .6 mm and an expanded diameter of 1.2 mm. Rest assured, it complies with RoHS standards for environmental safety. Upgrade your wire and cable management with this essential heat shrinkable tubing.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | TE Connectivity | Raychem RNF-100-3/16-9-SP | 5053084023 | ![]() |
![]() | TE Connectivity | Raychem TMS-SCE-3/4-2.0-4 | TMS-SCE-3/4-2.0-4 | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
06/03/2024 | PCN-24-196817 - Part and Drawing revision level match. In an effort to maintain same revision level of parts across entire documentation and to avoid conflicts between revision in shipping labels to drawings, we are aligning Product drawing revision & Central Part Registry revision level. Also we use this opportunity to fix rounding and conversion errors (from inch to mm / mm to inch) to avoid mismatch between Product drawing and shipping labels. This change is for administrative purpose only and there is no change in Form, Fit and Functions of the product. This change will be processed with PPAP level 1 / First Article Inspection (FAI). If you need PPAP document, then apply for e-PPAP. Existing inventory to be consumed in First In First Out (FIFO) basis. (There is a cooling period of 180 days up to which part with old labels can be shipped) | Download |